SN74AUP1G02DRYR | |
---|---|
DigiKey Part Number | 296-27338-2-ND - Tape & Reel (TR) 296-27338-1-ND - Cut Tape (CT) 296-27338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G02DRYR |
Description | IC GATE NOR 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G02DRYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.58800 | ¥35.88 |
25 | ¥3.28480 | ¥82.12 |
100 | ¥2.44490 | ¥244.49 |
250 | ¥2.21608 | ¥554.02 |
500 | ¥1.83406 | ¥917.03 |
1,000 | ¥1.37550 | ¥1,375.50 |
2,500 | ¥1.26090 | ¥3,152.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.18447 | ¥5,922.35 |
10,000 | ¥1.10805 | ¥11,080.50 |
25,000 | ¥1.01635 | ¥25,408.75 |
50,000 | ¥0.97814 | ¥48,907.00 |