SN74AUC1G86DCKR | |
---|---|
DigiKey Part Number | 296-15433-2-ND - Tape & Reel (TR) 296-15433-1-ND - Cut Tape (CT) 296-15433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G86DCKR |
Description | IC GATE XOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G86DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.95000 | ¥29.50 |
25 | ¥2.69640 | ¥67.41 |
100 | ¥2.00630 | ¥200.63 |
250 | ¥1.81792 | ¥454.48 |
500 | ¥1.50454 | ¥752.27 |
1,000 | ¥1.12837 | ¥1,128.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.03434 | ¥3,103.02 |
6,000 | ¥0.97166 | ¥5,829.96 |
15,000 | ¥0.90898 | ¥13,634.70 |
30,000 | ¥0.83375 | ¥25,012.50 |
75,000 | ¥0.80241 | ¥60,180.75 |