SN74ALVC08PWR | |
---|---|
DigiKey Part Number | 296-5109-2-ND - Tape & Reel (TR) 296-5109-1-ND - Cut Tape (CT) 296-5109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC08PWR |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC08PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.9ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.85700 | ¥28.57 |
25 | ¥2.67000 | ¥66.75 |
100 | ¥2.13620 | ¥213.62 |
250 | ¥1.98348 | ¥495.87 |
500 | ¥1.67824 | ¥839.12 |
1,000 | ¥1.29682 | ¥1,296.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.18242 | ¥2,364.84 |
6,000 | ¥1.10614 | ¥6,636.84 |
10,000 | ¥1.02985 | ¥10,298.50 |
50,000 | ¥0.95357 | ¥47,678.50 |