SN74LVC157AD | |
---|---|
DigiKey Part Number | 296-1700-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC157AD |
Description | IC MULTIPLEXER 4 X 2:1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.14600 | ¥91.46 |
40 | ¥8.68400 | ¥347.36 |
120 | ¥7.13292 | ¥855.95 |
280 | ¥6.66754 | ¥1,866.91 |
520 | ¥5.89227 | ¥3,063.98 |
1,000 | ¥4.65176 | ¥4,651.76 |
2,520 | ¥4.34165 | ¥10,940.96 |
5,000 | ¥4.12456 | ¥20,622.80 |