SN74ALS04BDR | |
---|---|
DigiKey Part Number | 296-SN74ALS04BDRTR-ND - Tape & Reel (TR) 296-SN74ALS04BDRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74ALS04BDR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS04BDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.29100 | ¥62.91 |
25 | ¥5.90960 | ¥147.74 |
100 | ¥4.82250 | ¥482.25 |
250 | ¥4.47924 | ¥1,119.81 |
500 | ¥3.81212 | ¥1,906.06 |
1,000 | ¥3.04967 | ¥3,049.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.76379 | ¥6,909.48 |
5,000 | ¥2.57317 | ¥12,865.85 |
12,500 | ¥2.47788 | ¥30,973.50 |
25,000 | ¥2.38257 | ¥59,564.25 |