H1012NL | |
---|---|
DigiKey Part Number | 553-1317-5-ND |
Manufacturer | |
Manufacturer Product Number | H1012NL |
Description | MODULE TRANSFMR SNGL LAN 16P SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H1012NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.390" W (25.40mm x 9.91mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.11 oz (3.13 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.53000 | ¥51.53 |
20 | ¥39.16650 | ¥783.33 |
40 | ¥35.04425 | ¥1,401.77 |
100 | ¥32.98190 | ¥3,298.19 |
260 | ¥31.95127 | ¥8,307.33 |
500 | ¥30.92066 | ¥15,460.33 |
1,000 | ¥29.89006 | ¥29,890.06 |