SN74AHCT125QPWREP | |
---|---|
DigiKey Part Number | 296-20769-2-ND - Tape & Reel (TR) 296-20769-1-ND - Cut Tape (CT) 296-20769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT125QPWREP |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT125QPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥15.16400 | ¥151.64 |
25 | ¥14.30480 | ¥357.62 |
100 | ¥12.18660 | ¥1,218.66 |
250 | ¥11.44284 | ¥2,860.71 |
500 | ¥10.01252 | ¥5,006.26 |
1,000 | ¥8.29601 | ¥8,296.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.72391 | ¥15,447.82 |
6,000 | ¥7.43784 | ¥44,627.04 |
10,000 | ¥7.15177 | ¥71,517.70 |