SN74AHCT04RGYR | |
---|---|
DigiKey Part Number | 296-13908-2-ND - Tape & Reel (TR) 296-13908-1-ND - Cut Tape (CT) 296-13908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT04RGYR |
Description | IC INVERTER 6CH 1-INP 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT04RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.74520 | ¥68.63 |
100 | ¥2.04340 | ¥204.34 |
250 | ¥1.85148 | ¥462.87 |
500 | ¥1.53228 | ¥766.14 |
1,000 | ¥1.14929 | ¥1,149.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59806 | ¥1,794.18 |
6,000 | ¥0.58495 | ¥3,509.70 |