LM2940IMPX-8.0/NOPB | |
---|---|
DigiKey Part Number | 296-41299-2-ND - Tape & Reel (TR) 296-41299-1-ND - Cut Tape (CT) 296-41299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940IMPX-8.0/NOPB |
Description | IC REG LINEAR 8V 1A SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940IMPX-8.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 66dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥13.61900 | ¥136.19 |
25 | ¥12.85040 | ¥321.26 |
100 | ¥10.94790 | ¥1,094.79 |
250 | ¥10.27968 | ¥2,569.92 |
500 | ¥8.99462 | ¥4,497.31 |
1,000 | ¥7.45268 | ¥7,452.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.70089 | ¥13,401.78 |
6,000 | ¥6.45270 | ¥38,716.20 |
10,000 | ¥6.20452 | ¥62,045.20 |