BD60FC0WEFJ-E2 | |
---|---|
DigiKey Part Number | 846-BD60FC0WEFJ-E2TR-ND - Tape & Reel (TR) 846-BD60FC0WEFJ-E2CT-ND - Cut Tape (CT) 846-BD60FC0WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD60FC0WEFJ-E2 |
Description | 1A 6V, FIXED OUTPUT, HIGH-ACCURA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥11.97000 | ¥119.70 |
25 | ¥11.28960 | ¥282.24 |
100 | ¥9.62000 | ¥962.00 |
250 | ¥9.03272 | ¥2,258.18 |
500 | ¥7.90358 | ¥3,951.79 |
1,000 | ¥6.54874 | ¥6,548.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.09707 | ¥15,242.68 |
5,000 | ¥5.87126 | ¥29,356.30 |
12,500 | ¥5.64545 | ¥70,568.12 |