SN74AHC86PWR | |
---|---|
DigiKey Part Number | 296-4628-2-ND - Tape & Reel (TR) 296-4628-1-ND - Cut Tape (CT) 296-4628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC86PWR |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC86PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.35800 | ¥33.58 |
25 | ¥3.07080 | ¥76.77 |
100 | ¥2.28510 | ¥228.51 |
250 | ¥2.07124 | ¥517.81 |
500 | ¥1.71402 | ¥857.01 |
1,000 | ¥1.28555 | ¥1,285.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.13805 | ¥2,276.10 |
6,000 | ¥1.06907 | ¥6,414.42 |
10,000 | ¥1.00009 | ¥10,000.90 |
50,000 | ¥0.88284 | ¥44,142.00 |