SN74AHC74QPWRQ1 | |
---|---|
DigiKey Part Number | 296-17496-2-ND - Tape & Reel (TR) 296-17496-1-ND - Cut Tape (CT) 296-17496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC74QPWRQ1 |
Description | IC FF D-TYPE DUAL 1BIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC74QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.16200 | ¥41.62 |
25 | ¥3.88160 | ¥97.04 |
100 | ¥3.10580 | ¥310.58 |
250 | ¥2.88360 | ¥720.90 |
500 | ¥2.44012 | ¥1,220.06 |
1,000 | ¥1.88555 | ¥1,885.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.71914 | ¥3,438.28 |
6,000 | ¥1.60823 | ¥9,649.38 |
10,000 | ¥1.49732 | ¥14,973.20 |
50,000 | ¥1.38641 | ¥69,320.50 |