SN74AHC1G86DBVR | |
---|---|
DigiKey Part Number | 296-1094-2-ND - Tape & Reel (TR) 296-1094-1-ND - Cut Tape (CT) 296-1094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G86DBVR |
Description | IC GATE XOR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G86DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.04000 | ¥20.40 |
25 | ¥1.71040 | ¥42.76 |
100 | ¥1.08390 | ¥108.39 |
250 | ¥0.83652 | ¥209.13 |
500 | ¥0.71292 | ¥356.46 |
1,000 | ¥0.48474 | ¥484.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43722 | ¥1,311.66 |
6,000 | ¥0.38020 | ¥2,281.20 |
15,000 | ¥0.32317 | ¥4,847.55 |
30,000 | ¥0.30416 | ¥9,124.80 |
75,000 | ¥0.28515 | ¥21,386.25 |
150,000 | ¥0.24713 | ¥37,069.50 |