SN74AHC157PWR | |
---|---|
DigiKey Part Number | 296-4555-2-ND - Tape & Reel (TR) 296-4555-1-ND - Cut Tape (CT) 296-4555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC157PWR |
Description | IC MULTIPLEXER 4 X 2:1 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC157PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.40000 | ¥34.00 |
25 | ¥3.17280 | ¥79.32 |
100 | ¥2.53850 | ¥253.85 |
250 | ¥2.35688 | ¥589.22 |
500 | ¥1.99438 | ¥997.19 |
1,000 | ¥1.54110 | ¥1,541.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.40513 | ¥2,810.26 |
6,000 | ¥1.31447 | ¥7,886.82 |
10,000 | ¥1.22382 | ¥12,238.20 |
50,000 | ¥1.13317 | ¥56,658.50 |