TLV4172IPWR | |
---|---|
DigiKey Part Number | 296-45133-2-ND - Tape & Reel (TR) 296-45133-1-ND - Cut Tape (CT) 296-45133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4172IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4172IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA (x4 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.21400 | ¥212.14 |
25 | ¥20.00880 | ¥500.22 |
100 | ¥17.04850 | ¥1,704.85 |
250 | ¥16.00812 | ¥4,002.03 |
500 | ¥14.00708 | ¥7,003.54 |
1,000 | ¥11.60579 | ¥11,605.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.80542 | ¥21,610.84 |
6,000 | ¥10.40522 | ¥62,431.32 |