SN74AHC138QPWRQ1 | |
---|---|
DigiKey Part Number | 296-SN74AHC138QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC138QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHC138QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC138QPWRQ1 |
Description | AUTOMOTIVE 2V-TO-5.5V 3-LINE TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥4.99000 | ¥49.90 |
25 | ¥4.68600 | ¥117.15 |
100 | ¥3.82300 | ¥382.30 |
250 | ¥3.55112 | ¥887.78 |
500 | ¥3.02236 | ¥1,511.18 |
1,000 | ¥2.41792 | ¥2,417.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.19122 | ¥6,573.66 |
6,000 | ¥2.04009 | ¥12,240.54 |
15,000 | ¥1.96453 | ¥29,467.95 |
30,000 | ¥1.88897 | ¥56,669.10 |