74AHC138PW,118 | |
---|---|
DigiKey Part Number | 1727-5919-2-ND - Tape & Reel (TR) 1727-5919-1-ND - Cut Tape (CT) 1727-5919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC138PW,118 |
Description | IC DECODER/DEMUX 1X3:8 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.23900 | ¥32.39 |
25 | ¥2.96200 | ¥74.05 |
100 | ¥2.20440 | ¥220.44 |
250 | ¥1.99744 | ¥499.36 |
500 | ¥1.65298 | ¥826.49 |
1,000 | ¥1.23973 | ¥1,239.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.13641 | ¥2,841.02 |
5,000 | ¥1.06755 | ¥5,337.75 |
12,500 | ¥0.99868 | ¥12,483.50 |
25,000 | ¥0.91602 | ¥22,900.50 |
62,500 | ¥0.88159 | ¥55,099.38 |