SN74AHC125QDRG4Q1 | |
---|---|
DigiKey Part Number | 296-24735-2-ND - Tape & Reel (TR) 296-24735-1-ND - Cut Tape (CT) 296-24735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC125QDRG4Q1 |
Description | IC BUF NON-INVERT 5.5V 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC125QDRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.93100 | ¥49.31 |
25 | ¥4.63160 | ¥115.79 |
100 | ¥3.77960 | ¥377.96 |
250 | ¥3.51100 | ¥877.75 |
500 | ¥2.98800 | ¥1,494.00 |
1,000 | ¥2.39037 | ¥2,390.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.86320 | ¥4,658.00 |
5,000 | ¥1.74300 | ¥8,715.00 |
12,500 | ¥1.62279 | ¥20,284.88 |
25,000 | ¥1.53865 | ¥38,466.25 |