SN74AHC125MPWREP | |
---|---|
DigiKey Part Number | 296-22267-2-ND - Tape & Reel (TR) 296-22267-1-ND - Cut Tape (CT) 296-22267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC125MPWREP |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC125MPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥14.67900 | ¥146.79 |
25 | ¥13.84840 | ¥346.21 |
100 | ¥11.79830 | ¥1,179.83 |
250 | ¥11.07800 | ¥2,769.50 |
500 | ¥9.69316 | ¥4,846.58 |
1,000 | ¥8.03157 | ¥8,031.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.47766 | ¥14,955.32 |
6,000 | ¥7.20068 | ¥43,204.08 |
10,000 | ¥6.92374 | ¥69,237.40 |