MC74VHC126DTR2G | |
---|---|
DigiKey Part Number | MC74VHC126DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC126DTR2GOSCT-ND - Cut Tape (CT) MC74VHC126DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC126DTR2G |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC126DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.80300 | ¥48.03 |
25 | ¥4.50920 | ¥112.73 |
100 | ¥3.41830 | ¥341.83 |
250 | ¥2.90912 | ¥727.28 |
500 | ¥2.76358 | ¥1,381.79 |
1,000 | ¥2.10907 | ¥2,109.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.96358 | ¥4,908.95 |
5,000 | ¥1.89086 | ¥9,454.30 |
12,500 | ¥1.81813 | ¥22,726.62 |
25,000 | ¥1.80013 | ¥45,003.25 |