SN74AHC126QPWRQ1 | |
---|---|
DigiKey Part Number | 296-SN74AHC126QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC126QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHC126QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC126QPWRQ1 |
Description | AUTOMOTIVE FOUR-CHANNEL2-V TO 5. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC126QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.39500 | ¥43.95 |
25 | ¥4.12480 | ¥103.12 |
100 | ¥3.36730 | ¥336.73 |
250 | ¥3.12744 | ¥781.86 |
500 | ¥2.66174 | ¥1,330.87 |
1,000 | ¥2.12938 | ¥2,129.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.92975 | ¥5,789.25 |
6,000 | ¥1.79668 | ¥10,780.08 |
15,000 | ¥1.73012 | ¥25,951.80 |
30,000 | ¥1.66358 | ¥49,907.40 |