SN74ACT86PWR | |
---|---|
DigiKey Part Number | 296-4504-2-ND - Tape & Reel (TR) 296-4504-1-ND - Cut Tape (CT) 296-4504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT86PWR |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT86PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.79400 | ¥47.94 |
25 | ¥4.47840 | ¥111.96 |
100 | ¥3.58230 | ¥358.23 |
250 | ¥3.32620 | ¥831.55 |
500 | ¥2.81446 | ¥1,407.23 |
1,000 | ¥2.17477 | ¥2,174.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.98291 | ¥3,965.82 |
6,000 | ¥1.85497 | ¥11,129.82 |
10,000 | ¥1.72705 | ¥17,270.50 |
50,000 | ¥1.59911 | ¥79,955.50 |