SN74ACT08PWR | |
---|---|
DigiKey Part Number | 296-4355-2-ND - Tape & Reel (TR) 296-4355-1-ND - Cut Tape (CT) 296-4355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT08PWR |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT08PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.64500 | ¥36.45 |
25 | ¥3.40200 | ¥85.05 |
100 | ¥2.72160 | ¥272.16 |
250 | ¥2.52732 | ¥631.83 |
500 | ¥2.13848 | ¥1,069.24 |
1,000 | ¥1.65247 | ¥1,652.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.50671 | ¥3,013.42 |
6,000 | ¥1.40949 | ¥8,456.94 |
10,000 | ¥1.31228 | ¥13,122.80 |
50,000 | ¥1.21507 | ¥60,753.50 |