SN7407DR | |
---|---|
DigiKey Part Number | 296-1018-2-ND - Tape & Reel (TR) 296-1018-1-ND - Cut Tape (CT) 296-1018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN7407DR |
Description | IC BUF NON-INVERT 5.25V 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN7407DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 40mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.54610 | ¥8,865.25 |
5,000 | ¥3.36881 | ¥16,844.05 |
12,500 | ¥3.24216 | ¥40,527.00 |
25,000 | ¥3.14084 | ¥78,521.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥7.47300 | ¥74.73 |
25 | ¥7.09360 | ¥177.34 |
100 | ¥5.82590 | ¥582.59 |
250 | ¥5.44588 | ¥1,361.47 |
500 | ¥4.81254 | ¥2,406.27 |
1,000 | ¥3.79936 | ¥3,799.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.21600 | ¥72.16 |
25 | ¥6.85040 | ¥171.26 |
100 | ¥5.62620 | ¥562.62 |
250 | ¥5.25920 | ¥1,314.80 |
500 | ¥4.64758 | ¥2,323.79 |
1,000 | ¥3.66913 | ¥3,669.13 |