SN65MLVD205AD | |
---|---|
DigiKey Part Number | 296-16670-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65MLVD205AD |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS, Multipoint 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD205AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.05000 | ¥32.05 |
10 | ¥28.77700 | ¥287.77 |
50 | ¥27.20040 | ¥1,360.02 |
100 | ¥23.57470 | ¥2,357.47 |
250 | ¥22.36536 | ¥5,591.34 |
500 | ¥20.06848 | ¥10,034.24 |
1,000 | ¥16.92516 | ¥16,925.16 |
2,500 | ¥16.07893 | ¥40,197.32 |
5,000 | ¥15.47444 | ¥77,372.20 |