SN65MLVD204BRUMT | |
---|---|
DigiKey Part Number | 296-SN65MLVD204BRUMTTR-ND - Tape & Reel (TR) 296-SN65MLVD204BRUMTCT-ND - Cut Tape (CT) 296-SN65MLVD204BRUMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65MLVD204BRUMT |
Description | IC TRANSCEIVER HALF 1/1 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half 16-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.26080 | ¥3,065.20 |
500 | ¥11.66792 | ¥5,833.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥22.43500 | ¥224.35 |
25 | ¥21.21240 | ¥530.31 |
100 | ¥18.38390 | ¥1,838.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.79000 | ¥35.79 |
10 | ¥23.11500 | ¥231.15 |
25 | ¥19.78760 | ¥494.69 |
100 | ¥16.01540 | ¥1,601.54 |