SN65MLVD2-3EVM | |
---|---|
DigiKey Part Number | 296-SN65MLVD2-3EVM-ND |
Manufacturer | |
Manufacturer Product Number | SN65MLVD2-3EVM |
Description | SN65MLVD2-3EVM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SN65MLVD2, SN65MLVD3 M-LVDS, Receiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | M-LVDS, Receiver | |
Embedded | No | |
Utilized IC / Part | SN65MLVD2, SN65MLVD3 | |
Primary Attributes | 250Mbps | |
Supplied Contents | Board(s) | |
Secondary Attributes | 3V ~ 3.6V Supply | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |