SN65MLVD204AD | |
---|---|
DigiKey Part Number | 296-16669-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65MLVD204AD |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS, Multipoint 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD204AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.00000 | ¥34.00 |
10 | ¥30.57000 | ¥305.70 |
75 | ¥28.90080 | ¥2,167.56 |
150 | ¥25.04800 | ¥3,757.20 |
300 | ¥23.76317 | ¥7,128.95 |
525 | ¥21.32267 | ¥11,194.40 |
1,050 | ¥17.98299 | ¥18,882.14 |
2,550 | ¥17.08384 | ¥43,563.79 |
5,025 | ¥16.44159 | ¥82,618.99 |