SN65MLVD2DRBR | |
---|---|
DigiKey Part Number | 296-SN65MLVD2DRBRTR-ND - Tape & Reel (TR) 296-SN65MLVD2DRBRCT-ND - Cut Tape (CT) 296-SN65MLVD2DRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65MLVD2DRBR |
Description | IC RECEIVER 0/1 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS, Multipoint 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD2DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥13.55400 | ¥135.54 |
25 | ¥12.79080 | ¥319.77 |
100 | ¥10.89770 | ¥1,089.77 |
250 | ¥10.23204 | ¥2,558.01 |
500 | ¥8.95312 | ¥4,476.56 |
1,000 | ¥7.41838 | ¥7,418.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.90674 | ¥20,720.22 |
6,000 | ¥6.65094 | ¥39,905.64 |