SN65LVELT23DR | |
---|---|
DigiKey Part Number | 296-SN65LVELT23DRTR-ND - Tape & Reel (TR) 296-SN65LVELT23DRCT-ND - Cut Tape (CT) 296-SN65LVELT23DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVELT23DR |
Description | IC TRANSLTR UNIDIRECTIONAL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVELT23DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | LVDS, LVPECL | |
Output Signal | LVTTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.53000 | ¥42.53 |
10 | ¥38.20800 | ¥382.08 |
25 | ¥36.12000 | ¥903.00 |
100 | ¥31.30400 | ¥3,130.40 |
250 | ¥29.69816 | ¥7,424.54 |
500 | ¥26.64820 | ¥13,324.10 |
1,000 | ¥22.47434 | ¥22,474.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.35065 | ¥53,376.63 |