SN65LVDT2DBVT

DigiKey Part Number
296-26366-2-ND - Tape & Reel (TR)
296-26366-1-ND - Cut Tape (CT)
296-26366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDT2DBVT
Description
IC RECEIVER 0/1 SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/1 Receiver LVDS SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDT2DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/1
Duplex
-
Data Rate
400Mbps
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.70000¥18.70
10¥16.79000¥167.90
25¥15.84280¥396.07
100¥13.49740¥1,349.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥12.67328¥3,168.32
500¥11.08916¥5,544.58
1,250¥9.18811¥11,485.14
2,500¥8.55447¥21,386.17
6,250¥8.23762¥51,485.12
Manufacturers Standard Package