SN65LVDS2DBVT | |
---|---|
DigiKey Part Number | 296-26361-2-ND - Tape & Reel (TR) 296-26361-1-ND - Cut Tape (CT) 296-26361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS2DBVT |
Description | IC RECEIVER 0/1 SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS2DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.19200 | ¥121.92 |
25 | ¥11.50360 | ¥287.59 |
100 | ¥9.80250 | ¥980.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.20416 | ¥2,301.04 |
500 | ¥8.05348 | ¥4,026.74 |
1,250 | ¥6.67293 | ¥8,341.16 |
2,500 | ¥6.21272 | ¥15,531.80 |
6,250 | ¥5.98261 | ¥37,391.31 |
12,500 | ¥5.75250 | ¥71,906.25 |