AVO100-48S28B-6L | |
---|---|
DigiKey Part Number | AVO100-48S28B-6L-ND |
Manufacturer | |
Manufacturer Product Number | AVO100-48S28B-6L |
Description | DC DC CONVERTER 28V 100W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 3.57A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3.57A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.28" L x 0.90" W x 0.50" H (57.9mm x 22.9mm x 12.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥349.33000 | ¥349.33 |
5 | ¥346.58600 | ¥1,732.93 |
10 | ¥343.85900 | ¥3,438.59 |
25 | ¥332.94680 | ¥8,323.67 |
40 | ¥316.57200 | ¥12,662.88 |
112 | ¥294.74009 | ¥33,010.89 |