SN65LVDS822RGZR | |
---|---|
DigiKey Part Number | 296-37290-2-ND - Tape & Reel (TR) 296-37290-1-ND - Cut Tape (CT) 296-37290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS822RGZR |
Description | IC RECEIVER 0/4 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS822RGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.35000 | ¥54.35 |
10 | ¥48.80700 | ¥488.07 |
25 | ¥46.13920 | ¥1,153.48 |
100 | ¥39.98670 | ¥3,998.67 |
250 | ¥37.93588 | ¥9,483.97 |
500 | ¥34.03982 | ¥17,019.91 |
1,000 | ¥28.70821 | ¥28,708.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.27281 | ¥68,182.02 |