SN65LVDS314RSKR | |
---|---|
DigiKey Part Number | 296-34921-2-ND - Tape & Reel (TR) 296-34921-1-ND - Cut Tape (CT) 296-34921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS314RSKR |
Description | IC RECEIVER 27BIT 64QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Receiver LVDS 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS314RSKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | 1.755Gbps | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.02000 | ¥39.02 |
10 | ¥35.06800 | ¥350.68 |
25 | ¥33.15120 | ¥828.78 |
100 | ¥28.73160 | ¥2,873.16 |
250 | ¥27.25796 | ¥6,814.49 |
500 | ¥24.45834 | ¥12,229.17 |
1,000 | ¥20.62752 | ¥20,627.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.23511 | ¥36,470.22 |