SN65LVDS31D | |
---|---|
DigiKey Part Number | 296-6922-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS31D |
Description | IC DRIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS31D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.26000 | ¥34.26 |
10 | ¥30.75700 | ¥307.57 |
40 | ¥29.07425 | ¥1,162.97 |
120 | ¥25.19833 | ¥3,023.80 |
280 | ¥23.90632 | ¥6,693.77 |
520 | ¥21.45102 | ¥11,154.53 |
1,000 | ¥18.09118 | ¥18,091.18 |
2,520 | ¥17.18663 | ¥43,310.31 |
5,000 | ¥16.54051 | ¥82,702.55 |