SN65LVDS2D | |
---|---|
DigiKey Part Number | 296-12139-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS2D |
Description | IC RECEIVER 0/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS2D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.11400 | ¥151.14 |
75 | ¥14.26213 | ¥1,069.66 |
150 | ¥12.15107 | ¥1,822.66 |
300 | ¥11.40970 | ¥3,422.91 |
525 | ¥9.98343 | ¥5,241.30 |
1,050 | ¥8.27196 | ¥8,685.56 |
2,550 | ¥7.70151 | ¥19,638.85 |
5,025 | ¥7.41627 | ¥37,266.76 |