SN65LVDS1DR | |
---|---|
DigiKey Part Number | 296-46331-2-ND - Tape & Reel (TR) 296-46331-1-ND - Cut Tape (CT) 296-46331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS1DR |
Description | IC DRIVER 1/0 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS1DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 630Mbps | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.19000 | ¥18.19 |
10 | ¥16.33900 | ¥163.39 |
25 | ¥15.41120 | ¥385.28 |
100 | ¥13.13100 | ¥1,313.10 |
250 | ¥12.32984 | ¥3,082.46 |
500 | ¥10.78856 | ¥5,394.28 |
1,000 | ¥8.93911 | ¥8,939.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.32262 | ¥20,806.55 |
5,000 | ¥8.01439 | ¥40,071.95 |