SN65LVDS101DGK | |
---|---|
DigiKey Part Number | 296-13627-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS101DGK |
Description | IC REDRIVER 1CH 2GBPS 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 2Gbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS101DGK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | CML, LVDS, LVPECL | |
Output | LVPECL | |
Data Rate (Max) | 2Gbps | |
Number of Channels | 1 | |
Delay Time | 630ps | |
Signal Conditioning | - | |
Capacitance - Input | 0.6 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.30000 | ¥53.30 |
10 | ¥47.83600 | ¥478.36 |
80 | ¥39.19588 | ¥3,135.67 |
320 | ¥37.18566 | ¥11,899.41 |
560 | ¥33.36666 | ¥18,685.33 |
1,040 | ¥28.14050 | ¥29,266.12 |
2,560 | ¥26.73347 | ¥68,437.68 |