SN65LBC179DR | |
---|---|
DigiKey Part Number | 296-26353-2-ND - Tape & Reel (TR) 296-26353-1-ND - Cut Tape (CT) 296-26353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC179DR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC179DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 45 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥22.46000 | ¥224.60 |
25 | ¥21.18520 | ¥529.63 |
100 | ¥18.05060 | ¥1,805.06 |
250 | ¥16.94940 | ¥4,237.35 |
500 | ¥14.83054 | ¥7,415.27 |
1,000 | ¥12.28817 | ¥12,288.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.44073 | ¥28,601.83 |
5,000 | ¥11.01700 | ¥55,085.00 |