SN65LBC179ADR | |
---|---|
DigiKey Part Number | 296-39181-2-ND - Tape & Reel (TR) 296-39181-1-ND - Cut Tape (CT) 296-39181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC179ADR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC179ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 30Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥25.37700 | ¥253.77 |
25 | ¥23.99240 | ¥599.81 |
100 | ¥20.79380 | ¥2,079.38 |
250 | ¥19.72716 | ¥4,931.79 |
500 | ¥17.70116 | ¥8,850.58 |
1,000 | ¥14.92871 | ¥14,928.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.68572 | ¥36,714.30 |
5,000 | ¥14.13361 | ¥70,668.05 |