FY0800027 | |
---|---|
DigiKey Part Number | FY0800027TR-ND - Tape & Reel (TR) FY0800027CT-ND - Cut Tape (CT) FY0800027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FY0800027 |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.33600 | ¥53.36 |
50 | ¥4.99160 | ¥249.58 |
100 | ¥4.41110 | ¥441.11 |
500 | ¥4.17912 | ¥2,089.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.48260 | ¥3,482.60 |
3,000 | ¥3.36651 | ¥10,099.53 |
5,000 | ¥3.25043 | ¥16,252.15 |
10,000 | ¥3.13434 | ¥31,343.40 |