SN65HVD76D | |
---|---|
DigiKey Part Number | 296-47717-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD76D |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD76D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.40000 | ¥34.40 |
10 | ¥30.90200 | ¥309.02 |
50 | ¥29.21700 | ¥1,460.85 |
100 | ¥25.32070 | ¥2,532.07 |
250 | ¥24.02256 | ¥6,005.64 |
500 | ¥21.55534 | ¥10,777.67 |
1,000 | ¥18.17913 | ¥18,179.13 |
2,500 | ¥17.27021 | ¥43,175.52 |