NFM3DCC223R1H3L | |
---|---|
DigiKey Part Number | 490-11847-1-ND - Cut Tape (CT) 490-11847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM3DCC223R1H3L |
Description | CAP FEEDTHRU 0.022UF 50V 1205 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 50V 300 mA 1205 (3212 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM3DCC223R1H3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.022 µF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1205 (3212 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.049" W (3.20mm x 1.25mm) | |
Height (Max) | 0.035" (0.90mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.62100 | ¥36.21 |
25 | ¥3.50400 | ¥87.60 |
50 | ¥3.38740 | ¥169.37 |
100 | ¥3.21170 | ¥321.17 |
250 | ¥2.68592 | ¥671.48 |
500 | ¥2.08446 | ¥1,042.23 |
1,000 | ¥1.98521 | ¥1,985.21 |