SN65HVD379DR | |
---|---|
DigiKey Part Number | 296-19628-2-ND - Tape & Reel (TR) 296-19628-1-ND - Cut Tape (CT) 296-19628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD379DR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD379DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 25Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.89000 | ¥44.89 |
10 | ¥40.32100 | ¥403.21 |
25 | ¥38.11600 | ¥952.90 |
100 | ¥33.03400 | ¥3,303.40 |
250 | ¥31.34024 | ¥7,835.06 |
500 | ¥28.12152 | ¥14,060.76 |
1,000 | ¥23.71686 | ¥23,716.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.75871 | ¥54,396.78 |