MMBT3416LT3G | |
---|---|
DigiKey Part Number | MMBT3416LT3GOSTR-ND - Tape & Reel (TR) MMBT3416LT3GOSCT-ND - Cut Tape (CT) MMBT3416LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3416LT3G |
Description | TRANS NPN 40V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 100 mA 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3416LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 3mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 75 @ 2mA, 4.5V | |
Power - Max | 225 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.99300 | ¥9.93 |
100 | ¥0.53770 | ¥53.77 |
500 | ¥0.42264 | ¥211.32 |
1,000 | ¥0.29350 | ¥293.50 |
2,000 | ¥0.24314 | ¥486.28 |
5,000 | ¥0.22994 | ¥1,149.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.19569 | ¥1,956.90 |
30,000 | ¥0.18101 | ¥5,430.30 |
50,000 | ¥0.15655 | ¥7,827.50 |
100,000 | ¥0.14677 | ¥14,677.00 |
250,000 | ¥0.13013 | ¥32,532.50 |