SN65HVD3080EDGS | |
---|---|
DigiKey Part Number | 296-33578-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD3080EDGS |
Description | IC TRANSCEIVER FULL 1/1 10VSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD3080EDGS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 200kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.24000 | ¥37.24 |
10 | ¥33.47800 | ¥334.78 |
80 | ¥27.42600 | ¥2,194.08 |
320 | ¥26.01956 | ¥8,326.26 |
560 | ¥23.34723 | ¥13,074.45 |
1,040 | ¥19.69045 | ¥20,478.07 |
2,560 | ¥18.70590 | ¥47,887.10 |