TL064ACDT

DigiKey Part Number
497-19705-2-ND - Tape & Reel (TR)
497-19705-1-ND - Cut Tape (CT)
497-19705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL064ACDT
Description
IC OPAMP JFET 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TL064ACDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
200µA (x4 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.39000¥7.39
10¥6.50200¥65.02
25¥6.11120¥152.78
100¥4.98660¥498.66
250¥4.63196¥1,157.99
500¥3.94202¥1,971.01
1,000¥3.15355¥3,153.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.85793¥7,144.82
5,000¥2.66083¥13,304.15
12,500¥2.56228¥32,028.50
25,000¥2.46373¥61,593.25
Manufacturers Standard Package