SN65HVD3083EDGSR | |
---|---|
DigiKey Part Number | 296-21411-2-ND - Tape & Reel (TR) 296-21411-1-ND - Cut Tape (CT) 296-21411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD3083EDGSR |
Description | IC TRANSCEIVER FULL 1/1 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD3083EDGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.04921 | ¥17,623.03 |
5,000 | ¥6.78812 | ¥33,940.60 |
12,500 | ¥6.52704 | ¥81,588.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥13.36600 | ¥133.66 |
25 | ¥12.60680 | ¥315.17 |
100 | ¥10.74090 | ¥1,074.09 |
250 | ¥10.08524 | ¥2,521.31 |
500 | ¥8.82456 | ¥4,412.28 |
1,000 | ¥7.31182 | ¥7,311.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥13.84000 | ¥138.40 |
25 | ¥13.05440 | ¥326.36 |
100 | ¥11.12210 | ¥1,112.21 |
250 | ¥10.44324 | ¥2,610.81 |
500 | ¥9.13778 | ¥4,568.89 |
1,000 | ¥7.57135 | ¥7,571.35 |