SN65C3243DBR | |
---|---|
DigiKey Part Number | 296-13120-2-ND - Tape & Reel (TR) 296-13120-1-ND - Cut Tape (CT) 296-13120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C3243DBR |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3243DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥25.45900 | ¥254.59 |
25 | ¥24.06800 | ¥601.70 |
100 | ¥20.85870 | ¥2,085.87 |
250 | ¥19.78860 | ¥4,947.15 |
500 | ¥17.75632 | ¥8,878.16 |
1,000 | ¥14.97518 | ¥14,975.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.22640 | ¥28,452.80 |